
WR08X154 JTL | |
|---|---|
DigiKey Part Number | 1292-WR08X154JTLTR-ND - Tape & Reel (TR) 1292-WR08X154JTLCT-ND - Cut Tape (CT) 1292-WR08X154JTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR08X154 JTL |
Description | RES 150K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR08X154 JTL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805FR-07150KL | YAGEO | 331 | YAG3693CT-ND | $0.82000 | Parametric Equivalent |
| AC0805JR-07150KL | YAGEO | 7,710 | YAG3761CT-ND | $0.82000 | Parametric Equivalent |
| CRCW0805150KFHEAP | Vishay Dale | 4,627 | 541-CRCW0805150KFHEAPCT-ND | $1.81000 | Parametric Equivalent |
| CRCW0805150KFKTA | Vishay Dale | 4,795 | 541-CRCW0805150KFKTACT-ND | $1.32000 | Parametric Equivalent |
| CRG0805F150K | TE Connectivity Passive Product | 17,106 | A126340CT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.17300 | $1.73 |
| 25 | $0.12480 | $3.12 |
| 50 | $0.09860 | $4.93 |
| 100 | $0.07890 | $7.89 |
| 250 | $0.06052 | $15.13 |
| 500 | $0.04998 | $24.99 |
| 1,000 | $0.04185 | $41.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02899 | $144.95 |
| 10,000 | $0.02531 | $253.10 |
| 15,000 | $0.02352 | $352.80 |
| 25,000 | $0.02160 | $540.00 |
| 35,000 | $0.02050 | $717.50 |
| 50,000 | $0.01946 | $973.00 |

