
WR06X333 JTL | |
|---|---|
DigiKey Part Number | 1292-WR06X333JTLTR-ND - Tape & Reel (TR) 1292-WR06X333JTLCT-ND - Cut Tape (CT) 1292-WR06X333JTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR06X333 JTL |
Description | RES 33K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR06X333 JTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.11500 | $1.15 |
| 25 | $0.07880 | $1.97 |
| 50 | $0.06080 | $3.04 |
| 100 | $0.04850 | $4.85 |
| 250 | $0.03584 | $8.96 |
| 500 | $0.02894 | $14.47 |
| 1,000 | $0.02376 | $23.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01536 | $76.80 |
| 10,000 | $0.01309 | $130.90 |
| 15,000 | $0.01199 | $179.85 |
| 25,000 | $0.01081 | $270.25 |
| 35,000 | $0.01014 | $354.90 |
| 50,000 | $0.00950 | $475.00 |

