33 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR06X3302FTL

DigiKey Part Number
1292-WR06X3302FTLTR-ND - Tape & Reel (TR)
1292-WR06X3302FTLCT-ND - Cut Tape (CT)
1292-WR06X3302FTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WR06X3302FTL
Description
RES 33K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR06X3302FTL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56,969
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.13200$1.32
25$0.09520$2.38
50$0.07400$3.70
100$0.05920$5.92
250$0.04472$11.18
500$0.03650$18.25
1,000$0.03009$30.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02024$101.20
10,000$0.01743$174.30
15,000$0.01607$241.05
25,000$0.01460$365.00
35,000$0.01377$481.95
50,000$0.01298$649.00
Manufacturers Standard Package