WR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR06X3001FTL

DigiKey Part Number
1292-WR06X3001FTLTR-ND - Tape & Reel (TR)
1292-WR06X3001FTLCT-ND - Cut Tape (CT)
1292-WR06X3001FTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WR06X3001FTL
Description
RES 3K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 172,133
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.14800$1.48
25$0.10520$2.63
50$0.08240$4.12
100$0.06590$6.59
250$0.05004$12.51
500$0.04116$20.58
1,000$0.03416$34.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01034$51.70
10,000$0.00959$95.90
15,000$0.00928$139.20
25,000$0.00899$224.75
35,000$0.00898$314.30
50,000$0.00895$447.50
60,000$0.00885$531.00
120,000$0.00885$1,062.00
Manufacturers Standard Package