
WR06X103 JTL | |
---|---|
DigiKey Part Number | 1292-WR06X103JTLTR-ND - Tape & Reel (TR) 1292-WR06X103JTLCT-ND - Cut Tape (CT) 1292-WR06X103JTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR06X103 JTL |
Description | RES 10K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.11500 | $1.15 |
25 | $0.08200 | $2.05 |
50 | $0.06400 | $3.20 |
100 | $0.05090 | $5.09 |
250 | $0.03776 | $9.44 |
500 | $0.03070 | $15.35 |
1,000 | $0.02529 | $25.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.01031 | $51.55 |
10,000 | $0.00957 | $95.70 |
15,000 | $0.00926 | $138.90 |
25,000 | $0.00897 | $224.25 |
35,000 | $0.00896 | $313.60 |
50,000 | $0.00893 | $446.50 |
60,000 | $0.00883 | $529.80 |