
WR06X102 JTL | |
---|---|
DigiKey Part Number | 1292-WR06X102JTLTR-ND - Tape & Reel (TR) 1292-WR06X102JTLCT-ND - Cut Tape (CT) 1292-WR06X102JTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR06X102 JTL |
Description | RES 1K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR06X102 JTL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.10700 | $1.07 |
25 | $0.07240 | $1.81 |
50 | $0.05760 | $2.88 |
100 | $0.04530 | $4.53 |
250 | $0.03324 | $8.31 |
500 | $0.02700 | $13.50 |
1,000 | $0.02206 | $22.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.01034 | $51.70 |
10,000 | $0.00959 | $95.90 |
15,000 | $0.00928 | $139.20 |
25,000 | $0.00899 | $224.75 |
35,000 | $0.00898 | $314.30 |
50,000 | $0.00870 | $435.00 |
60,000 | $0.00778 | $466.80 |
125,000 | $0.00773 | $966.25 |