
WR06X3303FTL | |
|---|---|
DigiKey Part Number | 1292-WR06X3303FTLTR-ND - Tape & Reel (TR) 1292-WR06X3303FTLCT-ND - Cut Tape (CT) 1292-WR06X3303FTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR06X3303FTL |
Description | RES 330K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR06X3303FTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.13200 | $1.32 |
| 25 | $0.09520 | $2.38 |
| 50 | $0.07400 | $3.70 |
| 100 | $0.05920 | $5.92 |
| 250 | $0.04472 | $11.18 |
| 500 | $0.03650 | $18.25 |
| 1,000 | $0.03009 | $30.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02024 | $101.20 |
| 10,000 | $0.01743 | $174.30 |
| 15,000 | $0.01607 | $241.05 |
| 25,000 | $0.01460 | $365.00 |
| 35,000 | $0.01377 | $481.95 |
| 50,000 | $0.01298 | $649.00 |

