
WR04X475 JTL | |
---|---|
DigiKey Part Number | 1292-WR04X475JTLTR-ND - Tape & Reel (TR) 1292-WR04X475JTLCT-ND - Cut Tape (CT) 1292-WR04X475JTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR04X475 JTL |
Description | RES 4.7M OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 MOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR04X475 JTL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.10700 | $1.07 |
25 | $0.07240 | $1.81 |
50 | $0.05740 | $2.87 |
100 | $0.04520 | $4.52 |
250 | $0.03316 | $8.29 |
500 | $0.02694 | $13.47 |
1,000 | $0.02201 | $22.01 |
5,000 | $0.01448 | $72.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.00957 | $95.70 |
20,000 | $0.00908 | $181.60 |
30,000 | $0.00905 | $271.50 |
50,000 | $0.00895 | $447.50 |
70,000 | $0.00845 | $591.50 |
100,000 | $0.00798 | $798.00 |
120,000 | $0.00776 | $931.20 |
240,000 | $0.00771 | $1,850.40 |