
WR04X33R2FTL | |
|---|---|
DigiKey Part Number | 1292-WR04X33R2FTLTR-ND - Tape & Reel (TR) 1292-WR04X33R2FTLCT-ND - Cut Tape (CT) 1292-WR04X33R2FTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR04X33R2FTL |
Description | RES 33.2 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33.2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR04X33R2FTL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF0402FT33R2 | Stackpole Electronics Inc | 242,236 | RMCF0402FT33R2CT-ND | $0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.11500 | $1.15 |
| 25 | $0.07880 | $1.97 |
| 50 | $0.06080 | $3.04 |
| 100 | $0.04770 | $4.77 |
| 250 | $0.03520 | $8.80 |
| 500 | $0.02862 | $14.31 |
| 1,000 | $0.02335 | $23.35 |
| 5,000 | $0.01536 | $76.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01309 | $130.90 |
| 20,000 | $0.01130 | $226.00 |
| 30,000 | $0.01044 | $313.20 |
| 50,000 | $0.00950 | $475.00 |
| 70,000 | $0.00897 | $627.90 |
| 100,000 | $0.00847 | $847.00 |

