
WR04X2203FTL | |
|---|---|
DigiKey Part Number | 1292-WR04X2203FTLTR-ND - Tape & Reel (TR) 1292-WR04X2203FTLCT-ND - Cut Tape (CT) 1292-WR04X2203FTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR04X2203FTL |
Description | RES 220K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR04X2203FTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.11500 | $1.15 |
| 25 | $0.07880 | $1.97 |
| 50 | $0.06080 | $3.04 |
| 100 | $0.04770 | $4.77 |
| 250 | $0.03520 | $8.80 |
| 500 | $0.02862 | $14.31 |
| 1,000 | $0.02335 | $23.35 |
| 5,000 | $0.01536 | $76.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01309 | $130.90 |
| 20,000 | $0.01130 | $226.00 |
| 30,000 | $0.01044 | $313.20 |
| 50,000 | $0.00950 | $475.00 |
| 70,000 | $0.00897 | $627.90 |
| 100,000 | $0.00847 | $847.00 |

