
WR04X105 JTL | |
---|---|
DigiKey Part Number | 1292-WR04X105JTLTR-ND - Tape & Reel (TR) 1292-WR04X105JTLCT-ND - Cut Tape (CT) 1292-WR04X105JTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR04X105 JTL |
Description | RES 1M OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR04X105 JTL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.10700 | $1.07 |
25 | $0.07240 | $1.81 |
50 | $0.05760 | $2.88 |
100 | $0.04530 | $4.53 |
250 | $0.03324 | $8.31 |
500 | $0.02700 | $13.50 |
1,000 | $0.02206 | $22.06 |
5,000 | $0.01452 | $72.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.01236 | $123.60 |
20,000 | $0.01068 | $213.60 |
30,000 | $0.00986 | $295.80 |
50,000 | $0.00898 | $449.00 |
70,000 | $0.00847 | $592.90 |
100,000 | $0.00800 | $800.00 |
120,000 | $0.00778 | $933.60 |
240,000 | $0.00705 | $1,692.00 |
250,000 | $0.00701 | $1,752.50 |