
WR02X471 JAL | |
---|---|
DigiKey Part Number | 1292-WR02X471JALTR-ND - Tape & Reel (TR) 1292-WR02X471JALCT-ND - Cut Tape (CT) 1292-WR02X471JALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR02X471 JAL |
Description | RES 470 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR02X471 JAL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.00928 | $139.20 |
30,000 | $0.00907 | $272.10 |
45,000 | $0.00900 | $405.00 |
75,000 | $0.00892 | $669.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.14800 | $1.48 |
25 | $0.10520 | $2.63 |
50 | $0.08240 | $4.12 |
100 | $0.06590 | $6.59 |
250 | $0.05004 | $12.51 |
500 | $0.03836 | $19.18 |
1,000 | $0.02404 | $24.04 |
5,000 | $0.02338 | $116.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.14800 | $1.48 |
25 | $0.10520 | $2.63 |
50 | $0.08240 | $4.12 |
100 | $0.06590 | $6.59 |
250 | $0.05004 | $12.51 |
500 | $0.04116 | $20.58 |
1,000 | $0.03342 | $33.42 |
5,000 | $0.02338 | $116.90 |