
WR02X6800FAL | |
---|---|
DigiKey Part Number | 1292-WR02X6800FALTR-ND - Tape & Reel (TR) 1292-WR02X6800FALCT-ND - Cut Tape (CT) 1292-WR02X6800FALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR02X6800FAL |
Description | RES 680 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR02X6800FAL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.17200 | $1.72 |
25 | $0.12160 | $3.04 |
50 | $0.09860 | $4.93 |
100 | $0.07880 | $7.88 |
250 | $0.06044 | $15.11 |
500 | $0.05008 | $25.04 |
1,000 | $0.04196 | $41.96 |
5,000 | $0.02926 | $146.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.02384 | $357.60 |
30,000 | $0.02132 | $639.60 |
45,000 | $0.02009 | $904.05 |
75,000 | $0.01877 | $1,407.75 |
105,000 | $0.01801 | $1,891.05 |
150,000 | $0.01730 | $2,595.00 |
180,000 | $0.01696 | $3,052.80 |
360,000 | $0.01586 | $5,709.60 |
375,000 | $0.01580 | $5,925.00 |