
WR02X333 JAL | |
---|---|
DigiKey Part Number | 1292-WR02X333JALTR-ND - Tape & Reel (TR) 1292-WR02X333JALCT-ND - Cut Tape (CT) 1292-WR02X333JALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR02X333 JAL |
Description | RES 33K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR02X333 JAL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.14800 | $1.48 |
25 | $0.10520 | $2.63 |
50 | $0.08220 | $4.11 |
100 | $0.06570 | $6.57 |
250 | $0.04992 | $12.48 |
500 | $0.04106 | $20.53 |
1,000 | $0.03408 | $34.08 |
5,000 | $0.02332 | $116.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.01873 | $280.95 |
30,000 | $0.01661 | $498.30 |
45,000 | $0.01558 | $701.10 |
75,000 | $0.01447 | $1,085.25 |
105,000 | $0.01383 | $1,452.15 |
150,000 | $0.01323 | $1,984.50 |
180,000 | $0.01295 | $2,331.00 |
360,000 | $0.01202 | $4,327.20 |
375,000 | $0.01197 | $4,488.75 |