330 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR02X3300FAL

DigiKey Part Number
1292-WR02X3300FALTR-ND - Tape & Reel (TR)
1292-WR02X3300FALCT-ND - Cut Tape (CT)
1292-WR02X3300FALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WR02X3300FAL
Description
RES 330 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR02X3300FAL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0201330RFKEDVishay Dale34,585541-330AABCT-ND$1.81000Parametric Equivalent
CRCW0201330RFNEDVishay Dale79,852541-CRCW0201330RFNEDCT-ND$0.82000Parametric Equivalent
CRCW0201330RFNEDATVishay Dale50,000541-CRCW0201330RFNEDATCT-ND$0.82000Parametric Equivalent
ERJ-1GJF3300CPanasonic Industry3,05410-ERJ-1GJF3300CCT-ND$1.56000Parametric Equivalent
ERJ-1GNF3300CPanasonic Industry65,854P122936CT-ND$0.82000Parametric Equivalent
In-Stock: 7,688
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.18100$1.81
25$0.13160$3.29
50$0.10360$5.18
100$0.08390$8.39
250$0.06412$16.03
500$0.05312$26.56
1,000$0.04456$44.56
5,000$0.03106$155.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.02530$379.50
30,000$0.02263$678.90
45,000$0.02133$959.85
75,000$0.01992$1,494.00
105,000$0.01912$2,007.60
150,000$0.01836$2,754.00
Manufacturers Standard Package