
WR02X3300FAL | |
---|---|
DigiKey Part Number | 1292-WR02X3300FALTR-ND - Tape & Reel (TR) 1292-WR02X3300FALCT-ND - Cut Tape (CT) 1292-WR02X3300FALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR02X3300FAL |
Description | RES 330 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR02X3300FAL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.17200 | $1.72 |
25 | $0.12160 | $3.04 |
50 | $0.09860 | $4.93 |
100 | $0.07470 | $7.47 |
250 | $0.05124 | $12.81 |
500 | $0.04302 | $21.51 |
1,000 | $0.03802 | $38.02 |
5,000 | $0.02777 | $138.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.01129 | $169.35 |