0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR02X15R0FAL

DigiKey Part Number
1292-WR02X15R0FALTR-ND - Tape & Reel (TR)
1292-WR02X15R0FALCT-ND - Cut Tape (CT)
1292-WR02X15R0FALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WR02X15R0FAL
Description
RES 15 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR02X15R0FAL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,492
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.17200$1.72
25$0.12160$3.04
50$0.09860$4.93
100$0.07880$7.88
250$0.06044$15.11
500$0.05008$25.04
1,000$0.04196$41.96
5,000$0.02777$138.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.01810$271.50
30,000$0.01347$404.10
Manufacturers Standard Package