
WR12X000 PTL | |
---|---|
DigiKey Part Number | 1292-WR12X000PTLTR-ND - Tape & Reel (TR) 1292-WR12X000PTLCT-ND - Cut Tape (CT) 1292-WR12X000PTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR12X000 PTL |
Description | RES 0 OHM JUMPER 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.10700 | $1.07 |
25 | $0.08880 | $2.22 |
50 | $0.07740 | $3.87 |
100 | $0.06830 | $6.83 |
250 | $0.05728 | $14.32 |
500 | $0.05038 | $25.19 |
1,000 | $0.04454 | $44.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.03411 | $170.55 |
10,000 | $0.03069 | $306.90 |
15,000 | $0.02893 | $433.95 |
25,000 | $0.02693 | $673.25 |
35,000 | $0.02574 | $900.90 |
50,000 | $0.02458 | $1,229.00 |
60,000 | $0.02402 | $1,441.20 |
120,000 | $0.02211 | $2,653.20 |
125,000 | $0.02200 | $2,750.00 |