
WR02X150 JAL | |
---|---|
DigiKey Part Number | 1292-WR02X150JALTR-ND - Tape & Reel (TR) 1292-WR02X150JALCT-ND - Cut Tape (CT) 1292-WR02X150JALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR02X150 JAL |
Description | RES 15 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR02X150 JAL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.14800 | $1.48 |
25 | $0.10520 | $2.63 |
50 | $0.08220 | $4.11 |
100 | $0.06570 | $6.57 |
250 | $0.04992 | $12.48 |
500 | $0.04368 | $21.84 |
1,000 | $0.03408 | $34.08 |
5,000 | $0.02882 | $144.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.00926 | $138.90 |
30,000 | $0.00905 | $271.50 |
45,000 | $0.00898 | $404.10 |
75,000 | $0.00890 | $667.50 |
105,000 | $0.00885 | $929.25 |
150,000 | $0.00880 | $1,320.00 |
180,000 | $0.00878 | $1,580.40 |
360,000 | $0.00870 | $3,132.00 |
375,000 | $0.00869 | $3,258.75 |