
WR02W6R04FAL | |
|---|---|
DigiKey Part Number | 1292-WR02W6R04FALTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WR02W6R04FAL |
Description | RES 6.04 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.04 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR02W6R04FAL Models |
Category | Composition |
Mfr | Temperature Coefficient -200/ +600ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.02875 | $431.25 |

