
WLFM201609M4R7PC | |
---|---|
DigiKey Part Number | 1292-WLFM201609M4R7PCTR-ND - Tape & Reel (TR) 1292-WLFM201609M4R7PCCT-ND - Cut Tape (CT) 1292-WLFM201609M4R7PCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WLFM201609M4R7PC |
Description | INDUCTOR FIXED 4.7UH 0806 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Multilayer Inductor 900 mA 160mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 160mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.45200 | $4.52 |
100 | $0.37200 | $37.20 |
1,000 | $0.30578 | $305.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.27849 | $835.47 |
6,000 | $0.26257 | $1,575.42 |
9,000 | $0.25368 | $2,283.12 |
15,000 | $0.24293 | $3,643.95 |
21,000 | $0.23609 | $4,957.89 |
30,000 | $0.22907 | $6,872.10 |
75,000 | $0.21197 | $15,897.75 |
150,000 | $0.19992 | $29,988.00 |
300,000 | $0.19091 | $57,273.00 |