
WLCM1005Z0B3N3TB | |
---|---|
DigiKey Part Number | 1292-WLCM1005Z0B3N3TBTR-ND - Tape & Reel (TR) 1292-WLCM1005Z0B3N3TBCT-ND - Cut Tape (CT) 1292-WLCM1005Z0B3N3TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WLCM1005Z0B3N3TB |
Description | INDUCTOR FIXED 3.3NH 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 nH Unshielded Multilayer Inductor 800 mA 160mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 3.3 nH | |
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 160mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.14000 | $1.40 |
100 | $0.11820 | $11.82 |
1,000 | $0.09714 | $97.14 |
5,000 | $0.08469 | $423.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.07985 | $798.50 |
20,000 | $0.07528 | $1,505.60 |
30,000 | $0.07273 | $2,181.90 |
50,000 | $0.06965 | $3,482.50 |
70,000 | $0.06769 | $4,738.30 |
100,000 | $0.06567 | $6,567.00 |
250,000 | $0.06077 | $15,192.50 |
500,000 | $0.05731 | $28,655.00 |
1,000,000 | $0.05405 | $54,050.00 |