WLCM1005Z0B2N7TB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLCM1005Z0B1N5TB

DigiKey Part Number
1292-WLCM1005Z0B1N5TBTR-ND - Tape & Reel (TR)
1292-WLCM1005Z0B1N5TBCT-ND - Cut Tape (CT)
1292-WLCM1005Z0B1N5TBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WLCM1005Z0B1N5TB
Description
INDUCTOR FIXED 1.5NH 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.5 nH Unshielded Multilayer Inductor 1 A 100mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
1.5 nH
Tolerance
±0.1nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
100mOhm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
10GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,480
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.14000$1.40
100$0.11820$11.82
1,000$0.09714$97.14
5,000$0.08469$423.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.07985$798.50
20,000$0.07528$1,505.60
30,000$0.07273$2,181.90
50,000$0.06965$3,482.50
70,000$0.06769$4,738.30
100,000$0.06567$6,567.00
250,000$0.06077$15,192.50
500,000$0.05731$28,655.00
1,000,000$0.05405$54,050.00
Manufacturers Standard Package