0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLBD2012HCU310TH

DigiKey Part Number
1292-WLBD2012HCU310THTR-ND - Tape & Reel (TR)
1292-WLBD2012HCU310THCT-ND - Cut Tape (CT)
1292-WLBD2012HCU310THDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WLBD2012HCU310TH
Description
FERRITE BEAD 31 OHM 0805 1LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
31 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A 15mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Walsin Technology Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
31 Ohms @ 100 MHz
Current Rating (Max)
6A
DC Resistance (DCR) (Max)
15mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.026" (0.65mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,796
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.12300$1.23
25$0.10520$2.63
50$0.09520$4.76
100$0.08620$8.62
250$0.07488$18.72
500$0.06700$33.50
1,000$0.05986$59.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.04728$189.12
8,000$0.04166$333.28
12,000$0.03857$462.84
20,000$0.03486$697.20
28,000$0.03252$910.56
40,000$0.03013$1,205.20
100,000$0.02874$2,874.00
Manufacturers Standard Package