
WLBD2012HCU310TH | |
---|---|
DigiKey Part Number | 1292-WLBD2012HCU310THTR-ND - Tape & Reel (TR) 1292-WLBD2012HCU310THCT-ND - Cut Tape (CT) 1292-WLBD2012HCU310THDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WLBD2012HCU310TH |
Description | FERRITE BEAD 31 OHM 0805 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 31 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A 15mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Walsin Technology Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 31 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 15mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.12300 | $1.23 |
25 | $0.10520 | $2.63 |
50 | $0.09520 | $4.76 |
100 | $0.08620 | $8.62 |
250 | $0.07488 | $18.72 |
500 | $0.06700 | $33.50 |
1,000 | $0.05986 | $59.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.04728 | $189.12 |
8,000 | $0.04166 | $333.28 |
12,000 | $0.03857 | $462.84 |
20,000 | $0.03486 | $697.20 |
28,000 | $0.03252 | $910.56 |
40,000 | $0.03013 | $1,205.20 |
100,000 | $0.02874 | $2,874.00 |