
WLBD1608K2U252TB | |
---|---|
DigiKey Part Number | 1292-WLBD1608K2U252TBTR-ND - Tape & Reel (TR) 1292-WLBD1608K2U252TBCT-ND - Cut Tape (CT) 1292-WLBD1608K2U252TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WLBD1608K2U252TB |
Description | FERRITE BEAD 2.5 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.5 kOhms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 200mA 700mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Walsin Technology Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 2.5 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 700mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.14800 | $1.48 |
25 | $0.12520 | $3.13 |
50 | $0.11360 | $5.68 |
100 | $0.10210 | $10.21 |
250 | $0.08856 | $22.14 |
500 | $0.07920 | $39.60 |
1,000 | $0.07080 | $70.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.05573 | $222.92 |
8,000 | $0.04903 | $392.24 |
12,000 | $0.04534 | $544.08 |
20,000 | $0.04090 | $818.00 |
28,000 | $0.03811 | $1,067.08 |
40,000 | $0.03524 | $1,409.60 |
100,000 | $0.03499 | $3,499.00 |