
WLBD1608HCU600TH | |
---|---|
DigiKey Part Number | 1292-WLBD1608HCU600THTR-ND - Tape & Reel (TR) 1292-WLBD1608HCU600THCT-ND - Cut Tape (CT) 1292-WLBD1608HCU600THDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WLBD1608HCU600TH |
Description | FERRITE BEAD 30 OHM 0603 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 1.3A 40mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Walsin Technology Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 1.3A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.047" L x 0.025" W (1.19mm x 0.64mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.09000 | $0.90 |
25 | $0.07560 | $1.89 |
50 | $0.06900 | $3.45 |
100 | $0.06160 | $6.16 |
250 | $0.05352 | $13.38 |
500 | $0.04796 | $23.98 |
1,000 | $0.04286 | $42.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.03416 | $136.64 |
8,000 | $0.03021 | $241.68 |
12,000 | $0.02803 | $336.36 |
20,000 | $0.02541 | $508.20 |
28,000 | $0.02377 | $665.56 |
40,000 | $0.02208 | $883.20 |
100,000 | $0.01950 | $1,950.00 |