
WA04P017XGTL | |
---|---|
DigiKey Part Number | 1292-1064-2-ND - Tape & Reel (TR) 1292-1064-1-ND - Cut Tape (CT) 1292-1064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WA04P017XGTL |
Description | RF ATTENUATOR 17DB 50OHM 0404 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 17dB 0 Hz ~ 3 GHz 50 Ohms 100mW 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Walsin Technology Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 17dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 100mW | |
Impedance | 50 Ohms | |
Package / Case | 0404 (1010 Metric), Convex |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.18657 | $1,865.70 |
30,000 | $0.18145 | $5,443.50 |
50,000 | $0.18110 | $9,055.00 |