
WA04P009XCTL | |
|---|---|
DigiKey Part Number | 1292-1056-2-ND - Tape & Reel (TR) 1292-1056-1-ND - Cut Tape (CT) 1292-1056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WA04P009XCTL |
Description | RF ATTENUATOR 9DB 50OHM 0404 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 9dB 0 Hz ~ 3 GHz 50 Ohms 100mW 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 3 GHz |
Manufacturer Walsin Technology Corporation | Power (Watts) 100mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 50 Ohms |
Part Status Active | Package / Case 0404 (1010 Metric), Convex |
Attenuation Value 9dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.49300 | $4.93 |
| 25 | $0.46680 | $11.67 |
| 100 | $0.42420 | $42.42 |
| 250 | $0.39924 | $99.81 |
| 500 | $0.38148 | $190.74 |
| 1,000 | $0.36462 | $364.62 |
| 5,000 | $0.32911 | $1,645.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.31519 | $3,151.90 |
| 20,000 | $0.30205 | $6,041.00 |
| 30,000 | $0.29470 | $8,841.00 |
| 50,000 | $0.28580 | $14,290.00 |
| 70,000 | $0.28014 | $19,609.80 |
| 100,000 | $0.27431 | $27,431.00 |

