
SH31N100J102CT | |
---|---|
DigiKey Part Number | 1292-SH31N100J102CTTR-ND - Tape & Reel (TR) 1292-SH31N100J102CT-ND - Cut Tape (CT) 1292-SH31N100J102CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH31N100J102CT |
Description | CAP CER 10PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.78000 | $7.80 |
50 | $0.54840 | $27.42 |
100 | $0.47950 | $47.95 |
500 | $0.34618 | $173.09 |
1,000 | $0.27146 | $271.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.26491 | $1,059.64 |
8,000 | $0.25245 | $2,019.60 |
12,000 | $0.24244 | $2,909.28 |
20,000 | $0.23374 | $4,674.80 |
28,000 | $0.21863 | $6,121.64 |
48,000 | $0.21568 | $10,352.64 |
96,000 | $0.20574 | $19,751.04 |
100,000 | $0.20521 | $20,521.00 |