Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SH21B224K250CT | |
|---|---|
DigiKey Part Number | 1292-SH21B224K250CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SH21B224K250CT |
Description | CAP CER 0.22UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X224K3REC | KEMET | 0 | C0805X224K3REC-ND | $0.65463 | Parametric Equivalent |
| C0805X224K3REC7210 | KEMET | 0 | C0805X224K3REC7210-ND | $0.37642 | Parametric Equivalent |
| C0805X224K3RECAUTO | KEMET | 1,874 | 399-C0805X224K3RECAUTOCT-ND | $3.12000 | Parametric Equivalent |
| C0805X224K3RECAUTO7210 | KEMET | 0 | C0805X224K3RECAUTO7210-ND | $0.43644 | Parametric Equivalent |
| C0805X224K3RECTU | KEMET | 0 | 399-C0805X224K3RECTUTR-ND | $0.40497 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.13445 | $403.35 |


