Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SH18B473K250CT | |
|---|---|
DigiKey Part Number | 1292-SH18B473K250CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SH18B473K250CT |
Description | CAP CER 0.047UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X473K3RACTU | KEMET | 699 | 399-C0603X473K3RACTUCT-ND | $3.37000 | Parametric Equivalent |
| C0603X473K3RECAUTO | KEMET | 0 | 399-14204-1-ND | $0.57789 | Parametric Equivalent |
| C0603X473K3RECTU | KEMET | 0 | 399-14186-2-ND | $0.52936 | Parametric Equivalent |
| GCJ188R71E473KA01D | Murata Electronics | 2,508 | 490-GCJ188R71E473KA01DCT-ND | $1.07000 | Parametric Equivalent |
| GCJ188R71E473KA01J | Murata Electronics | 0 | 490-GCJ188R71E473KA01JTR-ND | $0.15789 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03988 | $159.52 |







