SH18B472K160CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.10605
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.15540
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.15161
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.10527
Datasheet
RF18N0R1B500CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH18B472K160CT

DigiKey Part Number
1292-SH18B472K160CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SH18B472K160CT
Description
CAP CER 4700PF 16V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.03313$132.52
Manufacturers Standard Package