Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SH18B332K101CT | |
|---|---|
DigiKey Part Number | 1292-SH18B332K101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SH18B332K101CT |
Description | CAP CER 3300PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031C332KAZ2A | KYOCERA AVX | 0 | 478-KGF15AR72A332KTTR-ND | $0.29414 | Parametric Equivalent |
| C0603X332K1RECAUTO | KEMET | 0 | C0603X332K1RECAUTO-ND | $0.44357 | Parametric Equivalent |
| C0603X332K1RECTU | KEMET | 0 | 399-C0603X332K1RECTUTR-ND | $0.21380 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03988 | $159.52 |



