Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SH18B222K500CT | |
|---|---|
DigiKey Part Number | 1292-SH18B222K500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SH18B222K500CT |
Description | CAP CER 2200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X222K5RACTU | KEMET | 1,866 | 399-C0603X222K5RACTUCT-ND | $3.21000 | Parametric Equivalent |
| C0603X222K5RECAUTO | KEMET | 0 | C0603X222K5RECAUTO-ND | $0.45066 | Parametric Equivalent |
| C0603X222K5RECTU | KEMET | 0 | 399-C0603X222K5RECTUTR-ND | $0.21775 | Parametric Equivalent |
| C1608X7R1H222K080AE | TDK | 15,374 | 445-173664-1-ND | $1.07000 | Parametric Equivalent |
| MBJCU168AB7222KTPA01 | Taiyo Yuden | 0 | 587-MBJCU168AB7222KTPA01TR-ND | $0.41066 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03825 | $153.00 |







