
RFLPF1608060F1T | |
---|---|
DigiKey Part Number | 1292-1652-2-ND - Tape & Reel (TR) 1292-1652-1-ND - Cut Tape (CT) 1292-1652-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFLPF1608060F1T |
Description | RF FILTER LOWPASS 1.6815GHZ 0603 |
Customer Reference | |
Detailed Description | 1.6815GHz Center Frequency Low Pass RF Filter (Radio Frequency) 2.017GHz Bandwidth 0.5dB 0603 (1608 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Walsin Technology Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.6815GHz Center | |
Bandwidth | 2.017GHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 3 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.026" (0.65mm) |