
RFLPF1608060A07B1U | |
---|---|
DigiKey Part Number | 1292-1036-2-ND - Tape & Reel (TR) 1292-1036-1-ND - Cut Tape (CT) 1292-1036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFLPF1608060A07B1U |
Description | RF FILTER LOW PASS 2.4GHZ 0603 |
Customer Reference | |
Detailed Description | 2.4GHz Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 0603 (1608 Metric), 6 Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Walsin Technology Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.4GHz | |
Filter Type | Low Pass | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 6 Lead | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) |