
RFCON161202SA6B001 | |
---|---|
DigiKey Part Number | 1292-1077-ND |
Manufacturer | |
Manufacturer Product Number | RFCON161202SA6B001 |
Description | CONN RP-SMA JACK R/A PCB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RP-SMA Connector Jack, Male Pin Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $60.92000 | $60.92 |
10 | $51.76300 | $517.63 |
25 | $48.51960 | $1,212.99 |
50 | $46.20300 | $2,310.15 |
100 | $43.99670 | $4,399.67 |
250 | $41.24332 | $10,310.83 |
500 | $39.27602 | $19,638.01 |
1,000 | $37.40316 | $37,403.16 |