
RFCBA040310IM6B301 | |
|---|---|
DigiKey Part Number | 1292-1073-ND |
Manufacturer | |
Manufacturer Product Number | RFCBA040310IM6B301 |
Description | COAX CBL U.FL TO U.FL 3.9" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 1.13mm OD Coaxial Cable 3.937" (100.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Walsin Technology Corporation | 2nd Connector U.FL (UMCC) Plug, Right Angle |
Packaging Bag | 2nd Contact Gender Female |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style U.FL (UMCC) to U.FL (UMCC) | Length 3.937" (100.00mm) |
1st Connector U.FL (UMCC) Plug, Right Angle | Cable Type 1.13mm OD Coaxial Cable |
1st Contact Gender Female | Frequency - Max 6 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $23.92950 | $47,859.00 |

