
RFBPF1608070A0T | |
---|---|
DigiKey Part Number | 1292-1015-2-ND - Tape & Reel (TR) 1292-1015-1-ND - Cut Tape (CT) 1292-1015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFBPF1608070A0T |
Description | RF FILTER BAND PASS 2.45GHZ 0603 |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) Bandwidth 2.5dB 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | RFBPF1608070A0T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Walsin Technology Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Frequency | 2.45GHz Center | |
Bandwidth | - | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 4 PC Pad | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.60900 | $16.09 |
25 | $1.55360 | $38.84 |
50 | $1.50260 | $75.13 |
100 | $1.42540 | $142.54 |
250 | $1.19224 | $298.06 |
500 | $0.92522 | $462.61 |
1,000 | $0.88112 | $881.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.82931 | $3,317.24 |