
RFBPF1608060K78Q1C | |
---|---|
DigiKey Part Number | 1292-1104-2-ND - Tape & Reel (TR) 1292-1104-1-ND - Cut Tape (CT) 1292-1104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFBPF1608060K78Q1C |
Description | RF FILTER BAND PASS 5.55GHZ 0603 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5.55GHz Center Frequency Band Pass RF Filter (Radio Frequency) 800MHz Bandwidth 0.8dB 0603 (1608 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | RFBPF1608060K78Q1C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Walsin Technology Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5.55GHz Center | |
Bandwidth | 800MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 0.8dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 3 PC Pad | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Height (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.88500 | $18.85 |
25 | $1.73520 | $43.38 |
50 | $1.63160 | $81.58 |
100 | $1.53360 | $153.36 |
250 | $1.41424 | $353.56 |
500 | $1.33012 | $665.06 |
1,000 | $1.25110 | $1,251.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.10700 | $4,428.00 |
8,000 | $1.04134 | $8,330.72 |
12,000 | $1.00474 | $12,056.88 |
20,000 | $0.96044 | $19,208.80 |
28,000 | $0.93232 | $26,104.96 |
40,000 | $0.90340 | $36,136.00 |