RFBPF1606K358Q1C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFBPF1608060AET

DigiKey Part Number
1292-1013-2-ND - Tape & Reel (TR)
1292-1013-1-ND - Cut Tape (CT)
1292-1013-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RFBPF1608060AET
Description
RF FILTER BAND PASS 2.4GHZ 0603
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2.4GHz Frequency Band Pass RF Filter (Radio Frequency) Bandwidth 0603 (1608 Metric), 3 PC Pad
Product Attributes
Type
Description
Select All
Category
Manufacturer
Walsin Technology Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
2.4GHz
Bandwidth
-
Filter Type
Band Pass
Ripple
-
Insertion Loss
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), 3 PC Pad
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
Height (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.98854$3,954.16
Manufacturers Standard Package