
1808B331J302CT | |
|---|---|
DigiKey Part Number | 1292-1808B331J302CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808B331J302CT |
Description | CAP CER 330PF 3KV X7R 1808 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.080" W (4.50mm x 2.03mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.91193 | $911.93 |

