
RF18N220J500CT | |
|---|---|
DigiKey Part Number | 1292-RF18N220J500CTTR-ND - Tape & Reel (TR) 1292-RF18N220J500CT-ND - Cut Tape (CT) 1292-RF18N220J500CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF18N220J500CT |
Description | CAP CER 22PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR06C220J5GAC | KEMET | 13,493 | 399-CBR06C220J5GACCT-ND | $1.48000 | Parametric Equivalent |
| CBR06C220J5GACAUTO | KEMET | 19,302 | 399-CBR06C220J5GACAUTOCT-ND | $1.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.47700 | $4.77 |
| 50 | $0.32880 | $16.44 |
| 100 | $0.28360 | $28.36 |
| 500 | $0.20800 | $104.00 |
| 1,000 | $0.18482 | $184.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.15017 | $600.68 |
| 8,000 | $0.13734 | $1,098.72 |
| 12,000 | $0.13092 | $1,571.04 |
| 20,000 | $0.12381 | $2,476.20 |
| 28,000 | $0.11966 | $3,350.48 |
| 40,000 | $0.11566 | $4,626.40 |

