RF18N1R0B500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.05235
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 72,000
Unit Price: $0.07905
Datasheet

Parametric Equivalent


KEMET
In Stock: 9,328
Unit Price: $4.68000
Datasheet

Parametric Equivalent


KEMET
In Stock: 5,067
Unit Price: $4.52000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 1,470
Unit Price: $1.07000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.22893
Datasheet
RF18N0R1B500CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF18N1R0B500CT

DigiKey Part Number
1292-RF18N1R0B500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RF18N1R0B500CT
Description
CAP CER 1PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.10865$434.60
Manufacturers Standard Package