Parametric Equivalent

RF03N2R2C6R3CT | |
|---|---|
DigiKey Part Number | 1292-RF03N2R2C6R3CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RF03N2R2C6R3CT |
Description | CAP CER 2.2PF 6.3V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 6.3V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR02C229C9GAC | KEMET | 0 | CBR02C229C9GAC-ND | $0.24028 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.03297 | $494.55 |


