Parametric Equivalent
Parametric Equivalent

MT31B104K101CT | |
|---|---|
DigiKey Part Number | 1292-MT31B104K101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT31B104K101CT |
Description | CAP CER 0.1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C104K1RECAUTO | KEMET | 0 | C1206C104K1RECAUTO-ND | $0.46279 | Parametric Equivalent |
| C1206C104K1RECAUTO7210 | KEMET | 0 | C1206C104K1RECAUTO7210-ND | $0.30925 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.19526 | $585.78 |


