
0805B475K100CT | |
---|---|
DigiKey Part Number | 1292-0805B475K100CTTR-ND - Tape & Reel (TR) 1292-0805B475K100CT-ND - Cut Tape (CT) 1292-0805B475K100CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805B475K100CT |
Description | CAP CER 4.7UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B475K100CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.64000 | $6.40 |
50 | $0.44660 | $22.33 |
100 | $0.38840 | $38.84 |
500 | $0.29002 | $145.01 |
1,000 | $0.25988 | $259.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.20492 | $614.76 |
6,000 | $0.19399 | $1,163.94 |
9,000 | $0.16690 | $1,502.10 |
15,000 | $0.16575 | $2,486.25 |
21,000 | $0.16506 | $3,466.26 |
30,000 | $0.16438 | $4,931.40 |
36,000 | $0.16405 | $5,905.80 |
72,000 | $0.16241 | $11,693.52 |
75,000 | $0.16193 | $12,144.75 |