0805 (2012) Metric
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT21B103K500CT

DigiKey Part Number
1292-MT21B103K500CTTR-ND - Tape & Reel (TR)
1292-MT21B103K500CT-ND - Cut Tape (CT)
1292-MT21B103K500CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MT21B103K500CT
Description
CAP CER 10000PF 50V X7R 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,920
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.27900$2.79
50$0.19040$9.52
100$0.16260$16.26
500$0.11644$58.22
1,000$0.10223$102.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.08106$324.24
8,000$0.07324$585.92
12,000$0.06216$745.92
20,000$0.06167$1,233.40
28,000$0.04405$1,233.40
40,000$0.04382$1,752.80
48,000$0.04372$2,098.56
96,000$0.04334$4,160.64
100,000$0.04332$4,332.00
Manufacturers Standard Package