Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MT18N1R0C101CT | |
|---|---|
DigiKey Part Number | 1292-MT18N1R0C101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT18N1R0C101CT |
Description | CAP CER 1PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603CRNPO0BN1R0 | YAGEO | 0 | AC0603CRNPO0BN1R0-ND | $0.20330 | Parametric Equivalent |
| CGA3E2C0G2A010C080AA | TDK | 7,374 | 445-12322-1-ND | $1.23000 | Parametric Equivalent |
| GCM1885C2A1R0CA16D | Murata Electronics | 7,097 | 490-GCM1885C2A1R0CA16DCT-ND | $0.82000 | Parametric Equivalent |
| GCM1885C2A1R0CA16J | Murata Electronics | 0 | GCM1885C2A1R0CA16J-ND | $0.12314 | Parametric Equivalent |
| GRT1885C2A1R0CA02D | Murata Electronics | 0 | 490-GRT1885C2A1R0CA02DTR-ND | $1.11317 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.05971 | $238.84 |




